RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Green, S/FTP Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

£2.43

(exc. VAT)

£2.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.43-
10 - 24£2.0416%
25 - 99£1.5137%
100 - 499£1.3444%
500 +£0.9560%

*price indicative

RS Stock No.:
834-537
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat6a

Cable Length

150mm

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45 Male

Connector Gender B

Male

Connector Type B

RJ45 Male

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Ethernet cable is a high-performance Category 6A S/FTP cable designed for 10 Gigabit Ethernet applications, ensuring exceptional data transmission clarity and speed.

Supports data rates of up to 10Gbits/s for Rapid networking

Constructed with full copper for enhanced signal integrity

LSZH material minimises toxicity during potential fire incidents

Snagless connectors prevent damage during installation

S/FTP shielding effectively reduces electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy