RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 7 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-556
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save £1.85
View bulk pricing optionsSubtotal (1 unit)*
£12.45
(exc. VAT)
£14.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £12.45 | - |
| 5 + | £12.08 | £1.85 |
*price indicative
- RS Stock No.:
- 834-556
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Category 6A Ethernet cable provides a high-performance solution for 10 Gigabit Ethernet applications, ensuring robust connectivity with a frequency performance of up to 600MHz while accommodating legacy systems.
Full Copper construction ensures superior signal integrity
Low Smoke Zero Halogen sheath reduces toxic emissions during fires
S/FTP shielding protects against electromagnetic interference
Snagless connectors prevent damage to locking clips during installation
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen


