RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 8 m, White, S/FTP Low Smoke Zero Halogen

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£13.82

(exc. VAT)

£16.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£13.82-
5 +£13.412%

*price indicative

RS Stock No.:
834-513
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

8m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45 Male

Connector Gender B

Male

Connector Type B

RJ45 Male

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Ethernet cable is designed to support high-speed networking with a performance of up to 600MHz. This Advanced cable offers compatibility with various Ethernet standards, ensuring reliable connectivity across diverse applications.

Full Copper construction ensures optimal signal integrity

S/FTP shielding protects against electromagnetic interference

LSZH material reduces toxicity in case of fire

Snagless design prevents connector damage during installation

Flush moulded strain relief allows for high-density installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy