RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 8 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-511
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£13.82
(exc. VAT)
£16.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £13.82 | - |
| 5 + | £13.41 | 2% |
*price indicative
- RS Stock No.:
- 834-511
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 8m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 8m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable is a high-performance Category 6A solution designed for 10 Gigabit Ethernet applications, ensuring fast and reliable connectivity across various network environments.
Full copper construction for improved data transmission
Low Smoke Zero Halogen (LSZH) design for reduced toxic emissions during fires
Screened and Foil Twisted Pair (S/FTP) shielding to minimize electromagnetic interference
Snagless connectors to protect RJ45 clips during handling
Flush moulded strain relief for optimal cable flexibility
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen


