RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 8 m, Black, S/FTP Low Smoke Zero Halogen

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.82

(exc. VAT)

£16.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£13.82
5 +£13.41

*price indicative

RS Stock No.:
834-510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

8m

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45 Male

Connector Type B

RJ45 Male

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Ethernet cable is a high-performance networking solution designed for 10 Gigabit Ethernet applications. Its Advanced specifications ensure reliable connectivity and compatibility with a range of Ethernet standards for optimum data transmission.

Full Copper construction provides superior conductivity

Low Smoke Zero Halogen (LSZH) materials enhance fire safety by reducing toxic emissions

S/FTP shielding protects against Electro-Magnetic Interference (EMI), ensuring clear signals

Snagless connectors prevent damage during installation and transport

Designed for compatibility with Cat6, Cat5e, and Cat5 standards, facilitating easy upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy