Phoenix Contact Cat5 Cable Assembly, 2 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£25.09

(exc. VAT)

£30.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£25.09-
10 +£23.088%

*price indicative

RS Stock No.:
916-917
Mfr. Part No.:
1113303
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

Cable Length

2m

LAN Category

Cat5

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

CE

Series

1113

Voltage

72V

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is a data cable preassembled for industrial applications, utilising PROFINET CAT5 capabilities to support reliable data transmission at speeds of up to 100 Mbps across its 2-metre length.

PVC material allows for flexible installations in various environments

360° shielding ensures optimal EMC properties and maintains signal integrity

Robust moulding provides resilience against shocks and vibrations

Reliable locking clip protection secures connections and disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy