Phoenix Contact Cat5 Cable Assembly, 1 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£20.54

(exc. VAT)

£24.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£20.54-
10 +£18.907%

*price indicative

RS Stock No.:
916-927
Mfr. Part No.:
1113320
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

Cable Length

1m

LAN Category

Cat5

Shield Type

SF/UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

CE

Series

1113

Voltage

72V

COO (Country of Origin):
PL
The Phoenix Contact Data Cable preassembled for industrial applications, Ideal for facilitating efficient connectivity with specified transmission speeds.

Compact design for effective utilisation in confined spaces

Robust construction ensures resistance to shocks and vibrations

High-speed data transmission up to 1 Gbps with reliable PoE++ functionality

360° shielding providing excellent EMC properties

Compliant with global standards, including CE and UL approvals

PVC material supports flexible installations across a range of environments

Dual RJ45 connectors promise secure connections with dependable locking clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy