Phoenix Contact Cat5 Cable Assembly, 3 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-924
- Mfr. Part No.:
- 1112823
- Brand:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 10 more to save £18.80
View bulk pricing optionsSubtotal (1 unit)*
£23.44
(exc. VAT)
£28.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £23.44 | - |
| 10 + | £21.56 | £18.80 |
*price indicative
- RS Stock No.:
- 916-924
- Mfr. Part No.:
- 1112823
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | CE | |
| Series | 1113 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals CE | ||
Series 1113 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable offers robust connectivity solutions designed for high-speed data transmission in industrial applications. This cable supports both PROFINET and EtherCAT, making it Ideal for modern networking needs.
Utilises PVC material for flexible installations, ensuring durability
Provides high-speed data transmission rates of up to 100 Mbps (CAT5)
Equipped with 360° shielding for enhanced electromagnetic compatibility
Meets global standards with approvals including CE, UL, and WEEE
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
