Phoenix Contact Cat5 Cable Assembly, 5 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-926
- Mfr. Part No.:
- 1112856
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.38
(exc. VAT)
£34.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.38 |
| 10 + | £26.11 |
*price indicative
- RS Stock No.:
- 916-926
- Mfr. Part No.:
- 1112856
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UL | |
| Voltage | 72V | |
| Series | 1113 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UL | ||
Voltage 72V | ||
Series 1113 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is a high-performance solution designed for PROFINET and EtherCAT applications, providing reliable data transmission at speeds of up to 100 Mbps while ensuring robust connectivity in industrial environments.
Perfect for industrial applications with excellent EMC properties and reliable locking clip protection
Durable PVC cable withstands shock and vibrations for flexible installations
Worldwide approvals with CE, UL, WEEE, and EAC for global compliance
Transmits power simultaneously with PoE++, making it versatile for various setups
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
