Phoenix Contact Cat5 Cable Assembly, 300 mm, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-928
- Mfr. Part No.:
- 1113314
- Brand:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£20.42
(exc. VAT)
£24.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £20.42 | - |
| 10 + | £18.79 | 7% |
*price indicative
- RS Stock No.:
- 916-928
- Mfr. Part No.:
- 1113314
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | CE | |
| Series | 1113 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals CE | ||
Series 1113 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data Cable preassembled ensures reliable connectivity for industrial applications, featuring robust construction and high-speed transmission capabilities tailored for PROFINET environments.
Compact design suitable for industrial applications
Offers high-speed data transmission of up to 1 Gbps
Features a secure connection with reliable locking clip protection
Resistant to shock and vibrations with robust moulding
Worldwide approval including CE, UL, WEEE, and EAC certifying its reliability
Flexible PVC cable allows for versatile installations
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
