RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Green, UTP PVC
- RS Stock No.:
- 834-530
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.38
(exc. VAT)
£1.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.38 |
| 10 - 24 | £1.16 |
| 25 - 99 | £0.86 |
| 100 - 499 | £0.76 |
| 500 + | £0.54 |
*price indicative
- RS Stock No.:
- 834-530
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 150mm | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 150mm | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO cable offers a robust solution designed to meet the demands of high-speed network connectivity. This standard is specifically MADE for reliable Gigabit Ethernet applications.
Category 6 specification for enhanced performance up to 250 MHz
Constructed with full copper for optimal signal quality
Moulded design ensures durability and long-lasting usage
Compliant with CE, UKCA, ROHS, and REACH regulations
Available in various lengths for flexible installation options
Related links
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male White, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, UTP PVC
- RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, UTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to Male RJ45 Male Male, UTP PVC


