RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, White, UTP PVC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.38

(exc. VAT)

£1.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.38
10 - 24£1.16
25 - 99£0.86
100 - 499£0.76
500 +£0.54

*price indicative

RS Stock No.:
834-533
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat6

Cable Length

150mm

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45 Male

Connector Type B

RJ45 Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

White

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Cat6 Cable is a high-performance data transmission solution, designed to support Gigabit Ethernet and older network protocols. Its construction ensures superior reliability for demanding connectivity needs.

Category 6 cable with enhanced crosstalk and noise specifications

Performance capability up to 250 MHz for stable data transfer

Moulded connectors with gold-plated contacts for optimal signal integrity

Constructed from 100% copper for reliable connectivity

Outer sheath MADE of Durable PVC, offering protection and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy