RS PRO Cat6 Ethernet Cable RJ45 Male Male to RJ45 Male Male, 150 mm, Red, UTP PVC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.38

(exc. VAT)

£1.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.38
10 - 24£1.16
25 - 99£0.86
100 - 499£0.76
500 +£0.54

*price indicative

RS Stock No.:
834-532
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

150mm

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45 Male

Connector Gender B

Male

Connector Type B

RJ45 Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Category 6 cable is designed for high-performance networking, ensuring reliable Gigabit Ethernet connectivity while maintaining backward compatibility with previous standards.

Full copper construction for optimal conductivity and performance

Supports bandwidths of up to 250 MHz for enhanced data transmission

Robust PVC outer sheath offers durability and protection

Moulded design ensures secure connections and reduces wear

CE, UKCA, ROHS, and REACH approved for compliance with standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy