HARTING Cat5 Ethernet Cable, 500 m, Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- RS Stock No.:
- 744-548
- Mfr. Part No.:
- 09456000118
- Brand:
- HARTING
Subtotal (1 unit)*
£4,725.18
(exc. VAT)
£5,670.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,725.18 |
*price indicative
- RS Stock No.:
- 744-548
- Mfr. Part No.:
- 09456000118
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5 | |
| Shield Type | Braid | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyolefin Copolymer | |
| Standards/Approvals | EN 45545-2 | |
| Series | Ha-Vis EtherRail | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat5 | ||
Shield Type Braid | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyolefin Copolymer | ||
Standards/Approvals EN 45545-2 | ||
Series Ha-Vis EtherRail | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS EtherRail stranded railway cords are Cat. 5, 4-wire cables designed for reliable data transmission in railway applications. Their robust construction ensures durability and compliance with stringent fire safety standards, making them suitable for various industrial environments.
Features & Benefits
Robust design enhances durability in demanding environments
Fire protection according to EN 45 545-1, -2 and -5 ensures safety in transit
Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves fire safety
UV protected to withstand outdoor exposure without degradation
RoHS compliant to meet environmental regulations
Halogen free reduces toxic emissions in case of fire
Small diameter permits easy RJ45 assembly for efficient installation
Screened construction minimises electromagnetic interference for reliable signal integrity
Maximum operating temperature of 85 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in railway environments
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures to protect against environmental factors
Applied in electrical distribution systems for robust data handling
Used in telecommunications and signal transmission for high-speed communication
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Can this be used outdoors or in harsh environments?
Yes, it is UV protected and suitable for outdoor applications.
Related links
- HARTING Cat5 Ethernet Cable Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Ethernet Cable Red Unterminated Unterminated, Braid PVC


