HARTING Cat5 Ethernet Cable, 500 m, Red Unterminated Unterminated, Braid PVC
- RS Stock No.:
- 744-547
- Mfr. Part No.:
- 09456000114
- Brand:
- HARTING
Subtotal (1 unit)*
£2,141.11
(exc. VAT)
£2,569.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,141.11 |
*price indicative
- RS Stock No.:
- 744-547
- Mfr. Part No.:
- 09456000114
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5 | |
| Shield Type | Braid | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1-2 | |
| Series | Ha-Vis EtherRail | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat5 | ||
Shield Type Braid | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1-2 | ||
Series Ha-Vis EtherRail | ||
- COO (Country of Origin):
- DE
The HARTING Industrial Cat. 5 standard cable features4-wire Type B, designed for robust performance in industrial environments. This screened cable ensures reliable data transmission while meeting various compliance standards, making it suitable for demanding applications.
Features & Benefits
Robust design suitable for industry enhances longevity and reliability
PROFINET compliant (Green) ensures compatibility with industrial networking systems
SERCOS III compliant (Red) supports high-speed communication in automation
Easy stripping of cable sheath and screening braid simplifies installation
RoHS compliant guarantees adherence to environmental regulations
Flame retardant jacket material improves safety in case of fire
Shielded construction reduces electromagnetic interference for clearer signals
Operating temperature range of -40 °C to 70 °C allows use in diverse conditions
Outside diameter of 6.5 mm facilitates easy routing in tight spaces
Copper conductor material ensures efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the conductor material used in this cable?
The conductor material is copper.
Related links
- HARTING Cat5 Ethernet Cable Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid PVC
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- Phoenix Contact Cat5 Cable Red Unterminated Unterminated, Shielded Polyurethane


