HARTING Cat5 Cable, 10 m, Black Unterminated Unterminated, Braid, Foil Polyolefin
- RS Stock No.:
- 742-345
- Mfr. Part No.:
- 09456000168
- Brand:
- HARTING
Subtotal (1 unit)*
£106.13
(exc. VAT)
£127.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.13 |
*price indicative
- RS Stock No.:
- 742-345
- Mfr. Part No.:
- 09456000168
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Shield Type | Braid, Foil | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Series | 9456 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Shield Type Braid, Foil | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
Series 9456 | ||
- COO (Country of Origin):
- CH
The HARTING Ha-VIS EtherRail stranded railway cords are designed for high-performance data transmission in railway applications. This CAT5 cable features a robust construction that ensures reliable connectivity while meeting stringent safety standards.
Features & Benefits
Robust design enhances durability in demanding environments
Fire protection according to EN 45 545-1, -2 and -5 ensures safety in transit
Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves fire safety
UV protected to withstand outdoor exposure without degradation
RoHS compliant to meet environmental regulations
Halogen free reduces toxic emissions in case of fire
Small diameter permits easy RJ45 assembly for versatile connectivity
Shielded construction minimises electromagnetic interference for reliable signal integrity
Maximum operating temperature of 85 °C supports high-performance applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in railway environments
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for robust connectivity
Applied in electrical distribution systems to ensure safe data flow
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Can this cable be used in outdoor applications?
Yes, it is UV protected, making it suitable for outdoor use.
Related links
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Ethernet Cable Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer


