TE Connectivity 2-212 Ethernet Cable, 7 m, External Cable Assembly, Black

Subtotal (1 pack of 2 units)*

£206.33

(exc. VAT)

£247.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.33£103.165

*price indicative

RS Stock No.:
467-571
Distrelec Article No.:
304-61-250
Mfr. Part No.:
2-2127833-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

2-212

Cable Length

7m

Terminated/Unterminated

Terminated

Sub Type

External Cable Assembly

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Sophisticated and high-performance interconnect solution, designed to meet the demanding needs of modern data transfer applications. This versatile cable assembly offers a robust design that ensures reliability and efficiency, making it suitable for various settings, from server rooms to advanced computing systems. Its innovative construction ensures minimal signal loss, enhancing overall data integrity. Engineered with advanced materials, this assembly also complies with critical environmental standards, reassuring users of its suitability in sustainability-focused projects. As technology continues to evolve, this product stands out as a cornerstone for secure and efficient connections in complex systems.

Delivers exceptional data transfer speeds to support high-performance applications

Designed for maximum compatibility with advanced computing systems

Features superior signal integrity to reduce latency in data transmission

Constructed with durable materials for long-lasting performance

Complies with environmental regulations for user peace of mind

Facilitates easy integration into existing setups without compromising efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy