TE Connectivity 2142 Ethernet Cable, 500 mm, Cable Assembly, Black
- RS Stock No.:
- 504-838
- Distrelec Article No.:
- 304-61-296
- Mfr. Part No.:
- 2142969-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-838
- Distrelec Article No.:
- 304-61-296
- Mfr. Part No.:
- 2142969-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | 2142 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series 2142 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable assembly serves as an essential link for high-performance networking systems, providing a reliable connection from micro ports. Designed to cater to modern data transfer needs, it ensures swift and efficient data communication in compact environments. The robust construction allows for high-density applications without compromising quality, making it an ideal choice for fibre channel connections. With a length of 0.5 metres, it strikes a balance between convenience and functionality, allowing for flexible installation in various configurations. This assembly commits to advanced performance standards, ensuring compatibility across a wide range of micro devices, thus meeting stringent industry requirements.
Enables high-speed data transfer suitable for advanced networking needs
Compact size facilitates easy integration into tight spaces
Designed to offer excellent interoperability with diverse micro SFP+ devices
Constructed with quality materials to enhance durability and longevity
Provides dependable connectivity in high-performance environments
Meets various compliance standards for electronics, ensuring safety and reliability
Related links
- TE Connectivity 2142 Ethernet Cable Micro SFP+, Black
- TE Connectivity 2142 Ethernet Cable Connector & Cable, Black
- TE Connectivity 2142 Ethernet Cable Black
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Black, Cross Linked Polyethylene
- TE Connectivity 2-212 Ethernet Cable External Cable Assembly, Black
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, STP Polyolefin
