TE Connectivity 2142 Ethernet Cable, 6 m, Connector & Cable, Black

Subtotal (1 box of 3 units)*

£178.65

(exc. VAT)

£214.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£178.65£59.55

*price indicative

RS Stock No.:
504-839
Distrelec Article No.:
304-61-298
Mfr. Part No.:
2142969-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

2142

Cable Length

6m

Terminated/Unterminated

Terminated

Sub Type

Connector & Cable

Jacket Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Cable assembly offers a robust solution for high-speed data transmission with a length of 6 metres, ideal for connecting Micro modules. Designed for reliability and performance, this product ensures seamless connectivity in data centre applications, making it an essential component for any network setup. Its advanced design minimises signal loss, providing the high bandwidth necessary for modern communications. The assembly is engineered to excel, featuring superior materials that withstand stringent operational conditions, ensuring longevity and enhanced performance. With its focus on compliance, this cable assembly supports various regulatory standards, making it a responsible choice for environmentally-conscious consumers.

Engineered for high-speed, reliable data transfer

Designed specifically for Micro SFP+ applications

Constructed from premium materials for enhanced durability

Minimises signal loss for optimal performance

Compliant with key regulations for peace of mind

Ideal for use in data centres and critical network environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy