TE Connectivity, 2-212, LC, PC Single Mode Duplex Fibre Optic Adapter, Single Mode 125 μm Fibre Size
- RS Stock No.:
- 504-660
- Distrelec Article No.:
- 304-60-333
- Mfr. Part No.:
- 2-2120871-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£188.72
(exc. VAT)
£226.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £188.72 | £12.581 |
*price indicative
- RS Stock No.:
- 504-660
- Distrelec Article No.:
- 304-60-333
- Mfr. Part No.:
- 2-2120871-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-212 | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125 μm | |
| Buffer Diameter | 125μm | |
| Jacket Diameter | 8mm | |
| Optical Fibre Type | Single Mode | |
| Colour | Blue | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-212 | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125 μm | ||
Buffer Diameter 125μm | ||
Jacket Diameter 8mm | ||
Optical Fibre Type Single Mode | ||
Colour Blue | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Industrial RJ45 variant 14 connector is designed for high-performance applications requiring single-mode fibre optics. This connector embodies advanced engineering, delivering robust connectivity with exceptional durability and reliability. Its metal jack construction ensures lasting performance even in challenging environments, while the integrated features support efficient data transmission with a duplex mode. The design facilitates easy installation and compatibility with cable diameters ranging from 4.8 to 8 mm, making it a versatile solution for various industrial applications. This connector not only adheres to strict compliance standards, including EU RoHS and REACH, but also offers increased protection against environmental factors, ensuring that users can rely on its operation for years to come.
Compatible with a wide range of fibre diameters for flexible application
Blister packaging guarantees perfect product protection and presentation
Halogen-free materials are used to enhance environmental safety
The blue colour scheme aids in quick identification during installations
Designed for ease of use, significantly reducing installation time
Robust compliance with EU directives ensures peace of mind for users
Related links
- RS PRO PC Single Mode Duplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- HARTING LC Plastic Optical
- Rosenberger PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.4dB Insertion Loss
- Molex LC Single Mode 125 μm Fibre Size
- RS PRO PC Single Mode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
