ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 400mm 60cm 10mm

Discontinued
RS Stock No.:
628-714
Mfr. Part No.:
C406001
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

60cm

Width

400mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Beige

Range

CONFOR

Thickness

10mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The IDS Comfort anti dirt mat is designed for all heavy traffic areas such as hallways, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable with highly absorbent fibers that remain effective over time and features a non slip sole for added safety.

Hygienic and rot-proof
Machine washable at 40°C

Related links