ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 900mm 140cm 10mm
- RS Stock No.:
- 628-801
- Mfr. Part No.:
- C9014001
- Brand:
- ID Group
Discontinued
- RS Stock No.:
- 628-801
- Mfr. Part No.:
- C9014001
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 140cm | |
| Width | 900mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Beige | |
| Range | CONFOR | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 140cm | ||
Width 900mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Beige | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfort anti dirt mat is suitable for all high traffic areas such as hallways, entrances, meeting rooms, elevators, landings, and lobbies. It offers very long lasting durability and features highly absorbent fibers that remain effective over time.
Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C
Hygienic and rot-proof
Machine washable at 40°C
Related links
- ID Group CONFOR Anti-Slip Anti-Slip Red, 900mm 140cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 900mm 140cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 900mm 140cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 1.2m 240cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 600mm 80cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 1.2m 240cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 400mm 60cm 10mm
