ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Black, 1.2m 240cm 10mm
- RS Stock No.:
- 628-713
- Mfr. Part No.:
- C12024020
- Brand:
- ID Group
Discontinued
- RS Stock No.:
- 628-713
- Mfr. Part No.:
- C12024020
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 240cm | |
| Width | 1.2m | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Black | |
| Range | CONFOR | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 240cm | ||
Width 1.2m | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Black | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfortable anti-dirt mat is designed for heavy-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and lobbies. It is highly durable and features fibers that remain highly absorbent and effective over time.
Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C
Hygienic and rot-proof
Machine washable at 40°C
Related links
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 1.2m 240cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 1.2m 240cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Dark Grey, 1.2m 240cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 1.2m 180cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 900mm 140cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 600mm 80cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Grey, 1.2m 180cm 10mm
