ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Grey, 1.2m 180cm 10mm

Discontinued
RS Stock No.:
628-705
Mfr. Part No.:
C12018002
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

180cm

Width

1.2m

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Grey

Range

CONFOR

Thickness

10mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The IDS Comfortable anti-dirt mat is designed for heavy-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and lobbies. It is highly durable and features fibers that remain highly absorbent and effective over time.

Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C

Related links