ID Group IMPACT PRO Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Brown, 1.2m 180cm 10mm

Subtotal (1 unit)*

£90.20

(exc. VAT)

£108.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£90.20

*price indicative

RS Stock No.:
628-758
Mfr. Part No.:
IMPACT120180CARR10
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

180cm

Width

1.2m

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Brown

Range

IMPACT PRO

Thickness

10mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Impact Pro professional mat is made of 100% polypropylene fibers molded on a rubber backing with a pile weight of 320 g/m². It serves as an absorbent and ultra-scraper mat suitable for intense traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, offering high resistance and durability.

Excellent scraper function
Ideal for an intense traffic
Very good value for money
Non-slip rubber backing

Related links