ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Black, 400mm 60cm 10mm

Discontinued
RS Stock No.:
628-794
Mfr. Part No.:
C406020
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

60cm

Width

400mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Black

Range

CONFOR

Thickness

10mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The IDS Comfort anti-fouling mat is suitable for heavy-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable and features highly absorbent fibers that remain effective over time.

Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C

Related links