ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Dark Grey, 400mm 60cm 10mm
- RS Stock No.:
- 628-716
- Mfr. Part No.:
- C406002
- Brand:
- ID Group
Discontinued
- RS Stock No.:
- 628-716
- Mfr. Part No.:
- C406002
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 60cm | |
| Width | 400mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Dark Grey | |
| Range | CONFOR | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 60cm | ||
Width 400mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Dark Grey | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfort anti dirt mat is designed for all heavy traffic areas such as hallways, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable with highly absorbent fibers that remain effective over time and features a non slip sole for added safety.
Hygienic and rot-proof
Machine washable at 40°C
Machine washable at 40°C
Related links
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Red, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 400mm 60cm 10mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Grey, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Dark Grey, 1.2m 240cm 10mm
- ID Group VANOISE Anti-Slip Anti-Slip Grey, 400mm 60cm 4.5mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Blue, 400mm 60cm 10mm
