ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Taupe, 400mm 60cm 10mm
- RS Stock No.:
- 628-792
- Mfr. Part No.:
- C406018
- Brand:
- ID Group
Discontinued
- RS Stock No.:
- 628-792
- Mfr. Part No.:
- C406018
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 60cm | |
| Width | 400mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Taupe | |
| Range | CONFOR | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 60cm | ||
Width 400mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Taupe | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfort anti-fouling mat is suitable for heavy-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable and features highly absorbent fibers that remain effective over time.
Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C
Hygienic and rot-proof
Machine washable at 40°C
Related links
- ID Group CONFOR Anti-Slip Anti-Slip Black, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Red, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Dark Grey, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 1.2m 240cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 1.2m 180cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 900mm 140cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 600mm 80cm 10mm
