ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 600mm 80cm 10mm
- RS Stock No.:
- 628-795
- Mfr. Part No.:
- C608001
- Brand:
- ID Group
Discontinued
- RS Stock No.:
- 628-795
- Mfr. Part No.:
- C608001
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 80cm | |
| Width | 600mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Beige | |
| Range | CONFOR | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 80cm | ||
Width 600mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Beige | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfort anti fouling mat is suitable for all high traffic areas such as hallways, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable and features highly absorbent fibers that remain effective over time.
Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C
Hygienic and rot-proof
Machine washable at 40°C
Related links
- ID Group CONFOR Anti-Slip Anti-Slip Black, 600mm 80cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Taupe, 600mm 80cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Grey, 600mm 80cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Red, 600mm 80cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 400mm 60cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 900mm 140cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 1.2m 240cm 10mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Brown, 600mm 80cm 10mm
