ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Red, 600mm 80cm 10mm

Discontinued
RS Stock No.:
628-797
Mfr. Part No.:
C608004
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

80cm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Red

Range

CONFOR

Thickness

10mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The IDS Comfort anti fouling mat is suitable for all high traffic areas such as hallways, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable and features highly absorbent fibers that remain effective over time.

Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C

Related links