ID Group IMPACT PRO Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Blue, 600mm 80cm 10mm
- RS Stock No.:
- 628-764
- Mfr. Part No.:
- IMPACT6080CARRE08
- Brand:
- ID Group
Subtotal (1 unit)*
£18.67
(exc. VAT)
£22.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £18.67 |
*price indicative
- RS Stock No.:
- 628-764
- Mfr. Part No.:
- IMPACT6080CARRE08
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 80cm | |
| Width | 600mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Blue | |
| Range | IMPACT PRO | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 80cm | ||
Width 600mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Blue | ||
Range IMPACT PRO | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Impact Pro professional mat is made of 100% polypropylene fibers molded on a rubber backing with a pile weight of 320 g/m². It serves as an absorbent and ultra-scraper mat suitable for intense traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, offering high resistance and durability.
Excellent scraper function
Ideal for an intense traffic
Very good value for money
Non-slip rubber backing
Ideal for an intense traffic
Very good value for money
Non-slip rubber backing
Related links
- ID Group IMPACT PRO Anti-Slip Anti-Slip Brown, 600mm 80cm 10mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Grey, 600mm 80cm 10mm
- ID Group DENALI Anti-Slip Anti-Slip Blue, 600mm 80cm 13.5mm
- ID Group VANOISE Anti-Slip Anti-Slip Blue, 600mm 80cm 4.5mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Blue, 1.2m 180cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 600mm 80cm 10mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Blue, 400mm 60cm 10mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Blue, 800mm 120cm 10mm
