Siemens Fan Heater, 230V, 100W Output, 100W Input 80mm x 47 mm
- RS Stock No.:
- 778-926
- Mfr. Part No.:
- 8MR2140-4B
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£480.61
(exc. VAT)
£576.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £480.61 |
*price indicative
- RS Stock No.:
- 778-926
- Mfr. Part No.:
- 8MR2140-4B
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 100W | |
| Product Type | Fan Heater | |
| Air Flow | 35m³/h | |
| Input Power | 100W | |
| Supply Voltage | 230V | |
| Mount Type | Clip | |
| Connection Type | 3-Pole Terminal | |
| Depth | 47mm | |
| Width | 80mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Mounting Position | Vertical | |
| Standards/Approvals | UR | |
| Frequency | 60Hz | |
| Nominal Current | 1A | |
| Series | 8MR2140 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 100W | ||
Product Type Fan Heater | ||
Air Flow 35m³/h | ||
Input Power 100W | ||
Supply Voltage 230V | ||
Mount Type Clip | ||
Connection Type 3-Pole Terminal | ||
Depth 47mm | ||
Width 80mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Mounting Position Vertical | ||
Standards/Approvals UR | ||
Frequency 60Hz | ||
Nominal Current 1A | ||
Series 8MR2140 | ||
- COO (Country of Origin):
- DE
The Siemens Fan heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.
Provides protection class IP20
Includes plastic enclosure material
Supports effective Air circulation and heating
EAC certification
Related links
- Siemens Fan Heater 100W Output, 100W Input 80mm x 47 mm
- Siemens Fan Heater 100W Output, 100W Input 80mm x 22 mm
- Siemens Fan Heater 150W Output, 150W Input 80mm x 47 mm
- Siemens Fan Heater 300W Output, 300W Input 119mm x 47 mm
- Siemens Fan Heater, 200W Input 119mm x 47 mm
- STEGO Enclosure Heater 100W Output, 100W Input 80mm x 112 mm
- Siemens Fan Heater 400W Output, 400W Input 119mm x 22 mm
- Siemens Fan Heater 300W Output, 300W Input 119mm x 22 mm
