Siemens Fan Heater, 230V, 150W Output, 150W Input 80mm x 47 mm

Subtotal (1 unit)*

£391.17

(exc. VAT)

£469.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.17

*price indicative

RS Stock No.:
778-924
Mfr. Part No.:
8MR2140-1B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Power

150W

Product Type

Fan Heater

Air Flow

35m³/h

Input Power

150W

Supply Voltage

230V

Connection Type

3-Pole Terminal

Mount Type

Clip

Depth

47mm

Width

80mm

IP Rating

IP20

Mounting Position

Vertical

Ventilated fan

Yes

Standards/Approvals

UR

Nominal Current

1.25A

Series

8MR2140

Frequency

60Hz

COO (Country of Origin):
DE
The Siemens Fan heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.

Provides protection class IP20

Includes plastic enclosure material

Supports effective Air circulation and heating

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy