Siemens Fan Heater, 230V, 300W Output, 300W Input 119mm x 22 mm

Image representative of range

Subtotal (1 unit)*

£316.80

(exc. VAT)

£380.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.80

*price indicative

RS Stock No.:
772-360
Mfr. Part No.:
8MR2140-3A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fan Heater

Output Power

300W

Input Power

300W

Supply Voltage

230V

Mount Type

Clip

Connection Type

3-Pole Terminal

Depth

22mm

Width

119mm

IP Rating

IP20

Mounting Position

Vertical

Ventilated fan

No

Standards/Approvals

UR

Frequency

60Hz

Series

8MR2140

Nominal Current

2A

COO (Country of Origin):
FR
The Siemens Fan heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.

Provides protection class IP20

Includes plastic enclosure material

Supports effective Air circulation and heating

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy