Siemens Fan Heater, 230V, 400W Output, 400W Input 119mm x 22 mm
- RS Stock No.:
- 772-361
- Mfr. Part No.:
- 8MR2140-4A
- Brand:
- Siemens
Subtotal (1 unit)*
£352.05
(exc. VAT)
£422.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.05 |
*price indicative
- RS Stock No.:
- 772-361
- Mfr. Part No.:
- 8MR2140-4A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan Heater | |
| Output Power | 400W | |
| Input Power | 400W | |
| Supply Voltage | 230V | |
| Depth | 22mm | |
| Connection Type | 3-Pole Terminal | |
| Mount Type | Clip | |
| Width | 119mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Ventilated fan | No | |
| Standards/Approvals | UR | |
| Frequency | 60Hz | |
| Series | 8MR2140 | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan Heater | ||
Output Power 400W | ||
Input Power 400W | ||
Supply Voltage 230V | ||
Depth 22mm | ||
Connection Type 3-Pole Terminal | ||
Mount Type Clip | ||
Width 119mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Ventilated fan No | ||
Standards/Approvals UR | ||
Frequency 60Hz | ||
Series 8MR2140 | ||
Nominal Current 4A | ||
- COO (Country of Origin):
- FR
The Siemens Fan heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.
Provides protection class IP20
Includes plastic enclosure material
Supports effective Air circulation and heating
EAC certification
Related links
- Siemens Fan Heater 300W Output, 300W Input 119mm x 22 mm
- Siemens Fan Heater 400W Output, 400W Input 35mm x 90
- Siemens Fan Heater 300W Output, 300W Input 119mm x 47 mm
- Siemens Fan Heater, 200W Input 119mm x 47 mm
- Siemens Fan Heater 100W Output, 100W Input 80mm x 22 mm
- STEGO Enclosure Heater 400W Output, 400W Input 119mm x 151 mm
- Siemens Fan Heater 400W Output, 400W Input 85mm x 90
- Siemens Fan Heater 400W Output, 400W Input 85mm x 129
