Siemens Fan Heater, 120V ac, 400W Output, 400W Input 85mm x 90
- RS Stock No.:
- 632-105
- Mfr. Part No.:
- 8MR2150-4AA
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£274.60
(exc. VAT)
£329.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.60 |
*price indicative
- RS Stock No.:
- 632-105
- Mfr. Part No.:
- 8MR2150-4AA
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan Heater | |
| Output Power | 400W | |
| Input Power | 400W | |
| Supply Voltage | 120V ac | |
| Depth | 90 | |
| Connection Type | 2-Pole Terminal | |
| Mount Type | DIN Rail/Screw | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Frequency | 50Hz | |
| Series | 8MR2150 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan Heater | ||
Output Power 400W | ||
Input Power 400W | ||
Supply Voltage 120V ac | ||
Depth 90 | ||
Connection Type 2-Pole Terminal | ||
Mount Type DIN Rail/Screw | ||
Width 85mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Frequency 50Hz | ||
Series 8MR2150 | ||
- COO (Country of Origin):
- DE
The Siemens Semiconductor heater unit designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating at 120 V AC, making it suitable for moderate industrial applications. Its clip-on DIN rail mounting and Compact design ensure easy installation and reliable performance.
IP20 protection
Delivers heating output of 400 W
RoHS compliant
Related links
- Siemens Fan Heater 400W Output, 400W Input 85mm x 129
- Siemens Fan Heater 400W Output, 400W Input 35mm x 90
- Siemens Fan Heater 250W Output, 250W Input 85mm x 90
- Pfannenberg 230V ac 400W Input 85mm x 104 mm
- RS PRO 230V ac 400W Input 85mm x 85 mm
- Siemens Fan Heater 250W Output, 250W Input 85mm x 129
- STEGO 230V ac 400W Input 85mm x 111 mm
- Siemens Fan Heater 400W Output, 400W Input 119mm x 22 mm
