Siemens Fan Heater, 120V ac, 250W Output, 250W Input 85mm x 129

Image representative of range

Subtotal (1 unit)*

£250.21

(exc. VAT)

£300.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.21

*price indicative

RS Stock No.:
632-177
Mfr. Part No.:
8MR2150-5AB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Power

250W

Product Type

Fan Heater

Input Power

250W

Supply Voltage

120V ac

Depth

129

Mount Type

DIN Rail/Screw

Connection Type

2-Pole Terminal

Width

85mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

VDE

Series

8MR2150

Frequency

50Hz

COO (Country of Origin):
DE
The Siemens Semiconductor heater unit designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating at 120 V AC, making it suitable for moderate industrial applications. Its clip-on DIN rail mounting and Compact design ensure easy installation and reliable performance.

IP20 protection

Delivers heating output of 250 W

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy