Siemens Fan Heater, 230V, 100W Output, 100W Input 80mm x 47 mm

Image representative of range

Subtotal (1 unit)*

£423.59

(exc. VAT)

£508.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£423.59

*price indicative

RS Stock No.:
778-923
Mfr. Part No.:
8MR2140-0B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fan Heater

Output Power

100W

Air Flow

35m³/h

Input Power

100W

Supply Voltage

230V

Depth

47mm

Mount Type

Clip

Connection Type

3-Pole Terminal

Width

80mm

IP Rating

IP20

Ventilated fan

Yes

Mounting Position

Vertical

Standards/Approvals

UR

Series

8MR2140

Nominal Current

1A

Frequency

60Hz

COO (Country of Origin):
DE
The Siemens Fan heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.

Provides protection class IP20

Includes plastic enclosure material

Supports effective Air circulation and heating

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy