Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Cubicle Interior

Subtotal (1 unit)*

£242.49

(exc. VAT)

£290.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.49

*price indicative

RS Stock No.:
626-924
Mfr. Part No.:
8MF1060-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

600mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cubicle Interior

COO (Country of Origin):
DE
The Siemens door half is engineered meticulously to offer a robust solution for your industrial requirements. Designed with ventilation openings, it provides efficient airflow while ensuring protection with an IP40 rating. This product not only meets safety standards with a protection class of 1 but also boasts a sleek, powder-coated surface in light grey, making it a practical choice for maintaining a professional appearance in your workspace. With dimensions of 2000 mm in height and 600 mm in width, this door half is suitable for various application needs, including installation alongside disconnectors. The thoughtfully designed left-opening direction adds to its user-friendly functionality, catering to seamless access and operational convenience. Whether it's for new installations or upgrades, this door half is a reliable component of any system.

Features a practical design with ventilation openings for improved airflow
Meets IP40 standards for dust and moisture protection in industrial settings
Constructed with durable steel to enhance longevity and resilience
Includes a powder-coated surface that ensures aesthetic appeal and protection
Offers a left-opening direction for convenient access in various environments
Designed without an EMC version, simplifying installation requirements
Complies with safety class 1 standards for added reliability in operations
Supports diverse applications, making it ideal for various industrial sectors

Related links