Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£290.82

(exc. VAT)

£348.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.82

*price indicative

RS Stock No.:
625-278
Mfr. Part No.:
8MF1270-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

450mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is tailored for optimal ventilation while maintaining robust protection standards. Crafted from durable steel and finished in a light grey RAL 7035, it seamlessly integrates into various settings, catering to the needs of modern electrical infrastructures. The right-opening door provides ease of access, ensuring efficiency in multi-user scenarios. With a height of 2200 mm and a width of 450 mm, it is designed for spacious applications, affirming its suitability for various architectural needs. This product stands out with its powder-coated surface, guaranteeing longevity and resilience against environmental factors. Notably, the design prioritises safety and usability, making it an essential component for any installation requiring secure and ventilated access.

Designed for enhanced ventilation
Manufactured from high-quality steel for durability
Light grey powder-coated finish for aesthetic appeal
Right-opening door for convenient access
Complies with protection class IP40 for optimal safety
Integrated EMC considerations to mitigate interference
Accommodates various applications in industrial settings

Related links