Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-292
- Mfr. Part No.:
- 8MF1290-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£345.82
(exc. VAT)
£414.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.82 |
*price indicative
- RS Stock No.:
- 625-292
- Mfr. Part No.:
- 8MF1290-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF12 | |
| Width | 900mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF12 | ||
Width 900mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is engineered for superior performance and reliability in a range of environments. Designed with right-side ventilation and crafted from robust steel, this product ensures optimal airflow while maintaining a sleek appearance. Its lightweight yet sturdy construction makes it easy to handle, while the powder-coated finish in RAL 7035 light grey provides a modern aesthetic that complements various settings. The door is not just about looks
it features a protection class of IP40, safeguarding your installations against dust and moisture. Ideal for installations requiring efficient access and ventilation, this product stands out with its compliance with safety class 1 standards, ensuring your operations are always protected.
Ventilation openings enhance airflow for better equipment performance
Right-opening design provides easy access in confined spaces
Crafted from high-quality steel for long-lasting durability
Light grey powder coating provides a professional finish and resists corrosion
IP40 rating ensures reliable protection against dust ingress
Safety class 1 compliance guarantees an extra layer of protection
A sleek and modern design that integrates seamlessly into any environment
Right-opening design provides easy access in confined spaces
Crafted from high-quality steel for long-lasting durability
Light grey powder coating provides a professional finish and resists corrosion
IP40 rating ensures reliable protection against dust ingress
Safety class 1 compliance guarantees an extra layer of protection
A sleek and modern design that integrates seamlessly into any environment
Related links
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
