Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£158.33

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.33

*price indicative

RS Stock No.:
621-920
Mfr. Part No.:
8PQ2020-8BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

800mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed to meet the rigorous demands of both industrial and commercial applications. Built with precision and durability in mind, it offers a robust solution, optimising access while ensuring enhanced protection. With its sleek powder coated finish in light grey, it seamlessly integrates into various environments, catering to diverse aesthetic preferences. The structure features a left/right opening direction, allowing for flexible installation in confined spaces. Designed to withstand tough conditions, this product promises to deliver reliability and performance, making it an essential component for modern electrical systems.

Comprises a versatile fixed mounted plug in design
Constructed from robust sheet steel for durability
IP40 protection class offers significant resistance against dust ingress
Its modular design facilitates straightforward integration into existing setups
Vertically adjustable mounting positions enhance installation flexibility
Small dimensions of height 200 mm and width 800 mm are perfect for limited spaces
Weighs only 4 kg simplifying handling and installation
No ventilation or viewing door maintains a streamlined appearance
The lack of additional accessories ensures a straightforward purchase experience

Related links