Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-751
- Mfr. Part No.:
- 8PQ2197-4BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£404.98
(exc. VAT)
£485.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.98 |
*price indicative
- RS Stock No.:
- 621-751
- Mfr. Part No.:
- 8PQ2197-4BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 400mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 400mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 door is a robust and dependable solution designed to meet the demands of modern industrial environments. Engineered with durability in mind, this door offers superior protection with its IP55 rating, safeguarding your electrical components from dust and moisture. Its sleek, powder coated finish in light grey not only enhances aesthetic appeal but also contributes to the longevity of the product. The door, with a height of 2000 mm and a width of 400 mm, ensures adequate accessibility while being lightweight at 17 kg. Built from sheet steel, it features a right opening direction, making it practical for various installations. Ideal for use with disconnector locks and other applications, this door embodies excellence in mechanical design and functionality, making it an essential component for any low voltage cabinet.
IP55 rating ensures robust protection against dust and moisture
Lightweight design enhances ease of installation and handling
Powder coated finish provides added resistance to corrosion
Right opening direction optimises accessibility for users
Manufactured from durable sheet steel for long lasting performance
Accorded quality approvals affirm the products reliability
Well suited for diverse electrical applications in industrial settings
Lightweight design enhances ease of installation and handling
Powder coated finish provides added resistance to corrosion
Right opening direction optimises accessibility for users
Manufactured from durable sheet steel for long lasting performance
Accorded quality approvals affirm the products reliability
Well suited for diverse electrical applications in industrial settings
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
