Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-744
- Mfr. Part No.:
- 8PQ2197-1BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£589.98
(exc. VAT)
£707.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.98 |
*price indicative
- RS Stock No.:
- 621-744
- Mfr. Part No.:
- 8PQ2197-1BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 Door is meticulously designed to offer robust protection with an IP40 rating, ensuring reliable performance in various environments. This model features a powder coated surface finish that enhances durability while providing an appealing aesthetic. Crafted with left hand hinge orientation, the door offers seamless access, making it an ideal choice for various industrial applications. Its sturdy construction of sheet steel guarantees longevity while maintaining a lightweight profile. With a height of 2000 mm and a width of 1000 mm, this door is engineered to accommodate a range of installations without compromising functionality or style.
Offers protection against solid objects larger than 1 mm
Light grey finish complements diverse environments
Designed with a left opening direction for easy access
Weighs only 30 kg facilitating easier handling and installation
Includes ventilation for enhanced climate control within the enclosure
Complies with general product approval for safety assurance
No viewing or disconnector lock included for streamlined design
Simplicity in functionality with no unnecessary accessories
Light grey finish complements diverse environments
Designed with a left opening direction for easy access
Weighs only 30 kg facilitating easier handling and installation
Includes ventilation for enhanced climate control within the enclosure
Complies with general product approval for safety assurance
No viewing or disconnector lock included for streamlined design
Simplicity in functionality with no unnecessary accessories
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
