Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£107.50

(exc. VAT)

£129.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.50

*price indicative

RS Stock No.:
621-570
Mfr. Part No.:
8PQ2020-6BA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

600mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door from the Siemens range provides robust and reliable performance, designed for environments requiring high levels of protection. With an IP40 rating for dust ingress and moisture resistance, it ensures that sensitive components remain safeguarded. The unit's dimensions offer flexibility, with a height of 200 mm and a width of 600 mm, making it suitable for various installations. The powder coated surface enhances durability, while the left/right opening direction accommodates user preferences. Constructed from high quality sheet steel, this modular door exemplifies sturdiness and efficiency, ensuring that operational requirements are consistently met in demanding conditions.

IP40 protection class ensures reliable operation in various environments
Height and width dimensions provide versatile installation options
Powder coated finish enhances the longevity of the product
Constructed from high quality sheet steel for superior durability
Left/right opening direction allows for flexible user access
Light grey RAL colour fits well with most interior designs
Weighs only 3 kg facilitating easy handling and installation

Related links