Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door, 150mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-469
- Mfr. Part No.:
- 8PQ2015-6BA35
- Brand:
- Siemens
Subtotal (1 unit)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.00 |
*price indicative
- RS Stock No.:
- 621-469
- Mfr. Part No.:
- 8PQ2015-6BA35
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2015 | |
| Width | 600mm | |
| Height | 150mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2015 | ||
Width 600mm | ||
Height 150mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to seamlessly integrate into the 3VA12 series, offering an optimal solution for compartmentalised electrical installations. The product, made from durable sheet steel and featuring a light grey powder coated finish, enhances the aesthetic while ensuring robust protection. With a height of 150 mm and width of 600 mm, it is both compact and versatile, allowing for horizontal mounting in varied environments. The protection class IP40 guarantees reliability against dust ingress and water splashes, making it suitable for industrial applications. This product exemplifies quality and performance, backed by approvals that ensure compliance with industry standards.
Light grey finish provides a modern aesthetic to your installations
Horizontal mounting position enables flexibility in application
Constructed from sheet steel for enhanced durability
Protection class IP40 ensures reliable performance in various environments
Compatibility with 3VA12 series allows for easy integration with existing systems
Innovative design supports efficient ventilation management
Horizontal mounting position enables flexibility in application
Constructed from sheet steel for enhanced durability
Protection class IP40 ensures reliable performance in various environments
Compatibility with 3VA12 series allows for easy integration with existing systems
Innovative design supports efficient ventilation management
Related links
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
