Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£589.98

(exc. VAT)

£707.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£589.98

*price indicative

RS Stock No.:
621-361
Mfr. Part No.:
8PQ2197-1BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

1m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door model designed to meet the highest standards of functionality and durability, ideal for diverse industrial applications. With its robust construction and practical features, it ensures effective protection while seamlessly integrating into operational spaces. The sleek powder coated finish not only enhances its aesthetic appeal but also improves its resistance to environmental factors. Built from high quality sheet steel, it embodies reliability, making it a valuable addition to your installations. Designed with user convenience in mind, this model offers a practical solution for those seeking both security and accessibility in their equipment enclosures.

Offers a protection class IP40 safeguarding against dust ingress
Features a right hand opening direction for easy access
Constructed from durable sheet steel for enhanced longevity
Includes a ventilation option to support equipment cooling
Does not include a viewing door streamlining the design
Light grey RAL colour blends well in various environments
High net weight contributes to stability and durability
Suitable for integration with disconnector locks
No included accessories allow for customisation based on needs

Related links