Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-362
- Mfr. Part No.:
- 8PQ2197-1BA17
- Brand:
- Siemens
Subtotal (1 unit)*
£601.64
(exc. VAT)
£721.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.64 |
*price indicative
- RS Stock No.:
- 621-362
- Mfr. Part No.:
- 8PQ2197-1BA17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Door designed for robust functionality and reliability, integrates seamlessly into various environments. Featuring an IP55 rating, it effectively protects against dust and water, making it an excellent choice for decisive applications. The sleek, powder coated finish in light grey not only enhances its visual appeal but also adds to its durability. Measuring 2000 mm in height and 1000 mm in width, this door provides ample space while maintaining a slim profile at just 25 mm deep. Its right opening direction and double bit lock ensure ease of access and enhanced security, perfect for safeguarding critical components. This meticulously engineered product showcases siemens commitment to quality and innovation, delivering an exceptional balance of form and function while meeting specific compliance needs.
IP55 protection ensures outstanding resistance to dust and moisture
The powder coated surface enhances durability and aesthetic appeal
The generous dimensions offer flexible installation options
Designed with a right opening orientation for user convenience
Constructed from sheet steel for robust structural integrity
Lightweight at 36 kg facilitating easier installation and handling
No ventilation or viewing door for a streamlined design
Compatible with a range of accessories to suit various requirements
The powder coated surface enhances durability and aesthetic appeal
The generous dimensions offer flexible installation options
Designed with a right opening orientation for user convenience
Constructed from sheet steel for robust structural integrity
Lightweight at 36 kg facilitating easier installation and handling
No ventilation or viewing door for a streamlined design
Compatible with a range of accessories to suit various requirements
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
