Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting, 1250mm H,
- RS Stock No.:
- 438-855
- Mfr. Part No.:
- NSYDPHD155LR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,355.23
(exc. VAT)
£1,626.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,355.23 |
*price indicative
- RS Stock No.:
- 438-855
- Mfr. Part No.:
- NSYDPHD155LR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Anti-Posting | |
| Series | PanelSeT | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1.593m | |
| Height | 1250mm | |
| Material | Polyester Reinforced with Fibreglass | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Anti-Posting | ||
Series PanelSeT | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1.593m | ||
Height 1250mm | ||
Material Polyester Reinforced with Fibreglass | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric Left ribbed door with a lock system, designed for Thalassa PHD enclosures with nominal dimensions of 1593 mm (H) x 1250 mm (W). Made from polyester double reinforced with fiberglass, it offers heavy-duty protection ensuring durability in industrial environments. It features reversible door opening (120°), hinges, a lock, door retainer, and handle for secure enclosure access.
IK10 protection
Front mounting
Fire resistance
Front mounting
Fire resistance
Related links
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 538mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 788mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 1.093m
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting 1.393m
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Opaque 1.393m W
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Opaque 1.393m W for
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 700mm W
