Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Opaque, 1250mm H, 1.393m W

Subtotal (1 unit)*

£1,326.39

(exc. VAT)

£1,591.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,326.39

*price indicative

RS Stock No.:
438-801
Mfr. Part No.:
NSYDPHD125LP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Opaque

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

1.393m

Height

1250mm

Material

Polyester Reinforced with Fibreglass

RAL Code

RAL 7035

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Left plain door with a lock system, designed as a heavy-duty enclosure accessory for the Thalassa PHD enclosure. Made of polyester double reinforced with fiberglass, it ensures durability and protection. The grey door is reversible with a 120° opening angle and includes hinges, a lock, a door retainer, and a handle for secure installation.

Front mounting
IK10 protection

Related links